The SM141K06L is a high-efficiency monocrystalline solar cell from the IXOLAR series, designed for charging various battery-powered devices. It features a compact package with a low profile, offering high power conversion efficiency and consistent performance under varying light conditions.
Checking distributor stock and pricing after the page loads.
| Voltage - Open Circuit (Voc) | 4.14V |
| Voltage @ Pmpp (Vmpp) | 3.36V |
| Current - Short Circuit (Isc) | 58.6mA |
| Current @ Pmpp (Impp) | 55.1mA |
| Power (Watts) - Max | 185mW |
| Type | Monocrystalline |
| Efficiency | 25% |
| Operating Temperature | -40 ~ 90°C |
| Size / Dimension | 29.00mm L x 23.00mm W x 2.10mm Hmm |
| Rohs Status | ROHS3 Compliant |