The SM940K09L is a high-efficiency monocrystalline solar module from the IXOLAR SolarMD product line. It is designed to harvest energy for low-power electronic devices, wireless sensors for IoT, and portable instrumentation. It utilizes high-efficiency monocrystalline silicon cells (Gen3) to provide reliable power even in low-light conditions and is characterized by a high power-to-weight ratio.
Checking distributor stock and pricing after the page loads.
| Voltage - Open Circuit (Voc) | 6.22V |
| Current - Short Circuit (Isc) | 246.0mA |
| Voltage @ Pmpp (Vmax) | 5.02V |
| Current @ Pmpp (Imax) | 240.2mA |
| Power (Watts) - Max (Pmax) | 1.25W |
| Efficiency | 25% |
| Operating Temperature | -40 to +90°C |
| Length | 146.0mm |
| Width | 45.0mm |
| Thickness | 2.0mm |
| Number of Cells in Series | 9null |
| RoHS | Compliant |
| REACH | Compliant |