Pluggable terminal block with 7 positions and a 3.81 mm terminal pitch. Features a right-angle, cable mount design with screw termination. Rated for a maximum current of 10.5 A and a voltage of 300 VDC/300 VAC. Operates within a temperature range of -40 °C to 115 °C.
Anytek Technology TJ0731530000G technical specifications.
| Type | Pluggable Terminal Block |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10.5A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anytek Technology TJ0731530000G to view detailed technical specifications.
No datasheet is available for this part.