10-position, 1-row female terminal block with 5.08 mm pitch. Features right-angle, cable mount design with screw termination. Rated for 20A and 300VAC, operating between -40°C and 115°C.
Anytek Technology TJ1051530000G technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anytek Technology TJ1051530000G to view detailed technical specifications.
No datasheet is available for this part.