
Aoip CALYS75 technical specifications.
| Battery Type | LITHIUM-ION |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 900g |
| RoHS | Not Compliant |
Download the complete datasheet for Aoip CALYS75 to view detailed technical specifications.
No datasheet is available for this part.
