
Aopen AOPHH340A technical specifications.
| Body Material | Steel |
| Height | 95mm |
| Weight | 4.1kg |
| Width | 399mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aopen AOPHH340A to view detailed technical specifications.
No datasheet is available for this part.
