AP Products 900690-16 technical specifications.
| Current Rating | 2A |
| Insulation Material | PBT |
| Number of Poles | 16 |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for AP Products 900690-16 to view detailed technical specifications.
No datasheet is available for this part.