AP Products 923670-52 technical specifications.
| Package/Case | PLCC |
| Current Rating | 2A |
| Insulation Material | PBT |
| Number of Poles | 52 |
| RoHS | Compliant |
Download the complete datasheet for AP Products 923670-52 to view detailed technical specifications.
No datasheet is available for this part.