Apacer 75.073AR.G04 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apacer 75.073AR.G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.