Apacer 78.02G72.402 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Operating Supply Voltage | 1.8V |
| Series | DDR2 SO-DIMM |
| RoHS | Compliant |
Download the complete datasheet for Apacer 78.02G72.402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.