Apacer 78.02GC3.AF0 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR3, |
| Operating Supply Voltage | 1.5V |
| Series | DDR3 SO-DIMM |
| RoHS | Compliant |
Download the complete datasheet for Apacer 78.02GC3.AF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.