Apacer 78.A2GC9.AF0 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Series | DDR3 SO-DIMM |
| RoHS | Compliant |
Download the complete datasheet for Apacer 78.A2GC9.AF0 to view detailed technical specifications.
No datasheet is available for this part.