Apacer 78.B2G84.AF50C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | DDR2, |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DDR2 SO-DIMM |
| RoHS | Compliant |
Download the complete datasheet for Apacer 78.B2G84.AF50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.