The AP-CF001GA5GS-ETRM is a 50-pin socket compactflash card with a capacity of 1GB. It features a PATA interface and operates over a temperature range of -40 to 85°C. The card is designed for use in computing and embedded systems applications. It can be powered by a typical operating supply voltage of 3.3V or 5V, with a minimum operating supply voltage of 3V or 4.5V and a maximum operating supply voltage of 3.6V or 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apacer AP-CF001GA5GS-ETRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 1Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer AP-CF001GA5GS-ETRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.