The AP-CF004GA5GS-NDNR is a 50-pin CompactFlash card with a density of 4G. It features a PATA interface and operates over a temperature range of 0 to 70°C. The card is designed for use in computing and embedded systems applications, and is suitable for use in a variety of environments.
Apacer AP-CF004GA5GS-NDNR technical specifications.
| Pin Count | 50 |
| PCB | 50 |
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 4Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | ST970 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Apacer AP-CF004GA5GS-NDNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.