Apacer AP-CF016GR7FS-NR technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | CF-5 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-CF016GR7FS-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.