Apacer AP-CF256ME3ER-ETNRK technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-CF256ME3ER-ETNRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.