
Apacer AP-FD18A20B0032GR-S technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | AFD 183 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FD18A20B0032GR-S to view detailed technical specifications.
No datasheet is available for this part.