Apacer AP-FD25A20A0016GR-ETJ technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | AFD3 253 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FD25A20A0016GR-ETJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.