Apacer AP-FD25B20A0256GS-1C technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 256GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | AFD 255 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FD25B20A0256GS-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.