Apacer AP-FM001GE40D5R-ETJ technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ADM3 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FM001GE40D5R-ETJ to view detailed technical specifications.
No datasheet is available for this part.