Apacer AP-FM002GL3005S-EDT technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ADM4 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-FM002GL3005S-EDT to view detailed technical specifications.
No datasheet is available for this part.
