Apacer AP-ISD04GCS4A-T technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Industrial SD Cards |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-ISD04GCS4A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.