Apacer AP-ISD04GIS4B-T technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Industrial SD Cards |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-ISD04GIS4B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.