Apacer AP-MSD04GCS4P-1TM technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-MSD04GCS4P-1TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
