Apacer AP-SAFD18DAA008GS-ETT technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-SAFD18DAA008GS-ETT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.