
Apacer AP-SAFD18DPA004GS-EM technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | SAFD-18SM |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-SAFD18DPA004GS-EM to view detailed technical specifications.
No datasheet is available for this part.