Apacer AP-SAFD254QA008GS-E technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | SAFD-254 |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-SAFD254QA008GS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.