Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
APACER

AP-SAFD255AA008GS-T

Datasheet
Solid State Drives - SSD SAFD 255 SATA FLASH DRIVE SLC 8GB STD
Apacer

AP-SAFD255AA008GS-T

Solid State Drives - SSD SAFD 255 SATA FLASH DRIVE SLC 8GB STD

Quick Jump:

Technical Specifications

Apacer AP-SAFD255AA008GS-T technical specifications.

General

Max Operating Temperature
70°C
Memory Size
8GB
Min Operating Temperature
0°C
Operating Supply Voltage
5V
Series
SAFD-255

Compliance

RoHS
Compliant

Datasheet

Apacer AP-SAFD255AA008GS-T Datasheet

Download the complete datasheet for Apacer AP-SAFD255AA008GS-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com