Apacer AP-SDM001GABANS-T technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-SDM001GABANS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.