
Apacer AP-SDM004GABANS-ETT technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-SDM004GABANS-ETT to view detailed technical specifications.
No datasheet is available for this part.