Apacer AP-SDM016GMPANS-EMC technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | SDM2-M1-M |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-SDM016GMPANS-EMC to view detailed technical specifications.
No datasheet is available for this part.