Apacer AP-UM001GL42ES-NRS technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | UDM-3 LP |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-UM001GL42ES-NRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.