Apacer AP-UM512ML31ES-MSNRS technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | UDM-3 LP |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-UM512ML31ES-MSNRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.