Apacer AP2GAH324R-1 technical specifications.
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Series | USB 2.0 Flash Drives |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP2GAH324R-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.