Apacer AP32GMCSH4-P technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 32GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Series | Commercial Micro SD Cards |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP32GMCSH4-P to view detailed technical specifications.
No datasheet is available for this part.