Apacer APS18P6A032G-CCML technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 32GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | SAFD-18PM |
| RoHS | Compliant |
Download the complete datasheet for Apacer APS18P6A032G-CCML to view detailed technical specifications.
No datasheet is available for this part.