Apacer APS18P6A064G-CCM technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 64GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | SAFD-18PM |
| RoHS | Compliant |
Download the complete datasheet for Apacer APS18P6A064G-CCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.