Apacer APS18P6A064G-CCWL technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 64GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | SAFD-18P-ET |
| RoHS | Compliant |
Download the complete datasheet for Apacer APS18P6A064G-CCWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.