Apacer APS25M5A004G-AT technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Resistance | 25400000R |
| Series | SAFD-25M4 |
| RoHS | Compliant |
Download the complete datasheet for Apacer APS25M5A004G-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.