Apacer APS25P6B128G-CC technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 128GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apacer APS25P6B128G-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.