Apacer APSDM008G55AN-ACM technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | SDM4-M |
| RoHS | Compliant |
Download the complete datasheet for Apacer APSDM008G55AN-ACM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.