Apacer APSDM008GA5AN-ACW technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apacer APSDM008GA5AN-ACW to view detailed technical specifications.
No datasheet is available for this part.