
Apacer APSDM016G45AD-ACM technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Series | SDM4 |
| RoHS | Compliant |
Download the complete datasheet for Apacer APSDM016G45AD-ACM to view detailed technical specifications.
No datasheet is available for this part.
