Apart CM3T technical specifications.
| Rated power handling | 6 |
| Music power handling | 10 |
| Impedance | 16 |
| Transmission range | 120 Hz...18000 Hz |
| Mean sound pressure level | 87 |
| Weight | 525 |
| RoHS | Compliant |
Download the complete datasheet for Apart CM3T to view detailed technical specifications.
No datasheet is available for this part.