Apart CMX20T technical specifications.
| Rated power handling | 60 |
| Music power handling | 100 |
| Impedance | 16 |
| Transmission range | 50 Hz...20000 Hz |
| Mean sound pressure level | 93 |
| Weight | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Apart CMX20T to view detailed technical specifications.
No datasheet is available for this part.