Apart PA2240BP technical specifications.
| Depth | 412mm |
| Height | 88mm |
| Weight | 21.7kg |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Apart PA2240BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
