Apart PA240P technical specifications.
| Depth | 366mm |
| Height | 88mm |
| Output Power | 240W |
| Power Supply | 24V |
| Weight | 14.1kg |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Apart PA240P to view detailed technical specifications.
No datasheet is available for this part.