Apart PM1122 technical specifications.
| Depth | 222mm |
| Height | 44mm |
| Power Supply | 24V |
| Weight | 3.2kg |
| Width | 438mm |
| RoHS | Compliant |
Download the complete datasheet for Apart PM1122 to view detailed technical specifications.
No datasheet is available for this part.