Apart PM7400MKII technical specifications.
| Depth | 275mm |
| Height | 44mm |
| Power Supply | 230V |
| Weight | 3.1kg |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Apart PM7400MKII to view detailed technical specifications.
No datasheet is available for this part.